Molex Lever-Activated Terminal Blocks
Molex Lever-Activated Terminal Blocks make secure power connections easier, shorten assembly time, and simplify wire termination. The level-activated terminal blocks are available in a range of mounting choices that enhance design freedom for wire-to-board power transmission applications with currents up to 72A. These blocks have a voltage range of up to 600V, a wire exit angle of 35°, and a wire size range from 24AWG to 4AWG. Typical applications include industrial automation, battery storage systems, power supplies, networking systems, motor inverters, and distributed energy resource controllers.
Features
- Guarantees safe connections
- Makes installation quicker, simpler, and more dependable
- Operates dependably even in challenging conditions
- Provides compatibility with a large variety of wire diameters
Applications
- Energy and power:
- Battery storage systems
- Distributed energy resource controllers
- Electric vehicle mobility systems
- Power grids in industry
- Power supplies
- Power transmission and distribution systems
- Smart grid monitoring and control devices
- Solar and wind inverters
- Industrial automation:
- Motor control centers
- Motor inverters
- Power for the data centers:
- Controls
- Monitoring devices
- Networking systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -40°C to +115°C |
| Voltage range | Up to 600V |
| Current range | 20A to 72A |
| Wire exit angle | 35° |
| Wire size range | 24AWG to 4AWG |