Molex L1NK Connector System
The Molex L1NK Connector System is a wire-to-board system that delivers up to 11.0A of current through 3 pitch sizes (2.50, 3.00 and 3.96mm) and offers superior design options for flexibility and efficient assembly.
L1NK 250 Connector System
The Molex L1NK Connector System is a wire-to-board system that delivers up to 11.0A of current through 2 pitch sizes (3.96mm and 2.50mm) and offers superior design options for flexibility and efficient assembly.
L1NK 300 Connector System
Molex L1NK 300 Connector System is a wire-to-board system that delivers up to 11.0A of current in a 3.00mm pitch size. Molex L1NK 300 Connectors offer superior design options for flexibility and efficient assembly. The connector system provides 250V maximum voltage and is ideal for use in a variety of consumer, telecom, medical, automotive, and industrial applications.
L1NK 396 Connector System
Molex L1NK 396 (Link 396) Connectors feature a unique keying design to prevent mismating and offer a clear audible click for connection assurance. The connectors are a single-row, wire-to-board system that offers a 3.96mm pitch, a current rating of 11.0A, and superior design options for flexible and efficient assembly.