Molex Molex IP67 HarshIO Modules

Molex IP67-Rated HarshIO Modules provide swift and dependable solutions for connecting industrial controllers to I/O Devices in harsh environments where liquids, dust, or vibration may be present.

Brad Ethernet/IP CIP Safety HarshIO Modules feature Common Industrial Protocol (CIP) safety technology that is designed for connecting industrial safety controllers to sensors and actuators in harsh-duty environments.

Brad HarshIO 600 Digital I/O features Device Level Ring (DLR) and Quick Connect (QC) functionality which delivers significant operational advantages of speed and versatility for industrial applications.

HarshIO Ethernet/IP IO-Link Modules are schemed for factory automation machine builders, bringing versatility to intricate system designs through Ethernet/IP controllers.

Features

  • Classic 60.00mm or compact 30.00mm housings
  • Diagnostic LEDs
  • Ethernet/IP module featuring QC technology
  • Fixed I/O module versions
  • IP67-rated housing
  • M12 ultra-lock connection system
  • Machine mountable
  • NPN/PNP input
  • PROFINET module featuring Fast Start-Up (FSU) technology
  • Reverse polarity with diagnostic LEDs, short circuit for I/O channels, output overload current
  • Universal Medical Device Reporting (MDR) system

Applications

  • Commercial Vehicle 
    • Agriculture equipment
    • Buses, cranes, and trucks
    • Construction equipment
  • Defense
    • Aircraft avionics
    • C4ISR
    • Military vehicles
  • Industrial automation
    • Automotive assembly lines
    • Complex machine builders
    • Factory automation
    • Injection molding machines
    • Material handling
    • Oil and gas exploration sensors
    • Printing and publishing machines
    • Robot and other machine control
    • Semiconductors