Molex In-Vehicle USB Smart Charge Modules
Molex In-Vehicle USB Smart Charge Modules combine automotive-grade durability and off-the-shelf availability through distribution. The USB smart charge modules come with a maximum output voltage of 5Vdc, operate within a temperature range from -40°C to +85°C, and have a 9V to 16V battery operating voltage range. These In-Vehicle charger modules include single-port chargers, single-port USB smart chargers, dual-port USB-A smart chargers, and dual-port USB-A and USB-C smart charger variants. Typical applications include airplanes, cars, trains, pickup trucks, and farm equipment.
Features
Dual-port USB-A and USB-C smart charger
- 2.4A to 3.0A output current range
- 2.50mm to 3.50mm of panel thickness
- Automotive-grade USB-A and USB-C ports on the front
- Cosmetic molding and pad-printed icon
- Easy-to-read lettering and display
- Halo lighting (light pipe)
- Molex mini50 on the rear
- Overvoltage, reverse battery, over current, ESD, and short circuit protection
Dual-port USB-A smart charger
- 2.4A output current
- 2.50mm to 3.50mm of panel thickness
- Automotive-grade USB type A on the front
- Cosmetic molding and pad-printed icon
- Easy-to-read lettering and display
- Halo lighting (light pipe)
- Molex mini50 on the rear
- Optional tethered dust caps
- Overvoltage, reverse battery, over current, ESD, and short circuit protection
Single-port charger
- 1A output current
- 3.40mm to 3.80mm of panel thickness
- Automotive-grade USB type A on the front
- Blue LED backlighting
- Easy-to-read lettering and display
- MicroFit on the rear
Single-port USB smart charger
- 2.25mm to 2.65mm of panel thickness
- 2.4A output current
- Automotive-grade USB type A on the front
- Easy-to-read lettering and display
- LED backlight
- Molex mini50 on the rear
- Overvoltage, reverse battery, over current, ESD, and short circuit protection
- Painted and laser-etched housing
Applications
- Automotive
- Cars
- Pickup trucks
- SUVs
- Commercial vehicle
- Airplanes
- Construction equipment
- Farm equipment
- Trains
Technical Specifications
| Parameters | Values |
|---|---|
| Battery Operating Voltage Range | 9V to 16V |
| Durability | 10,000 cycles |
| Maximum Output Voltage | 5Vdc |
| Operating Temperature Range | -40°C to +85°C |