Molex iGrid Dual Row Wire to Board Connectors

Molex iGrid Dual Row Wire-to-Board Connectors are compact 2.00mm pitch connectors with a positive lock. They have 10 to 40 circuits and a maximum derating current of 3A. There is polarization between the housing and the terminal, ensuring that the terminal always seats properly in the housing. Additionally, there are fully shrouded headers and an audible click for the internal lock. Applications include automotive, consumer, datacom, and industrial.

Features

  • Anti-tangle terminal lock
  • Audible click
  • Can withstand rugged handling and vibration
  • Compact design
  • RoHS compliant
  • Straight and right-angle designs
  • UL certified

Applications

  • Automotive
    • Lighting
    • Safety systems
  • Consumer
    • Gaming machines
    • Home appliances
    • Infotainment
  • Datacom
    • ATMs
    • Printers
    • Servers
  • Industrial
    • HVAC equipment
    • Power controllers

Technical Specifications

Parameters Values
Pitch 2mm
Circuits 10 to 40
Maximum Derating Current 3A
Wire Gauge 22AWG to 28AWG
Maximum Voltage 250V
Operating Temperature Range -40°C to +105°C