Molex HyperQube Power Connectors and OTS Cable Assemblies
Molex HyperQube Power Connectors are designed to meet the demands of space-constrained applications while providing unmatched and reliable performance. These connectors feature Coeur socket technology and deliver high current-carrying capacity. The HyperQube interconnect system delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. The HyperQube interconnects are built to meet strict industry standards, it provides safe and durable power transmission in demanding environments. These interconnects come with a maximum current rating of 120A, a maximum voltage rating of 1000V, and an operating temperature range of -40°C to +125°C. Typical applications include data centers, home energy storage, and industrial automation.
Off-the-Shelf (OTS) HyperQube Cable Assemblies reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. In addition, they are crimped in an automated press, eliminating the risk of poor crimping during prototyping. These cables are great for prototyping all the way into mass production.
Features
- Accurate mating
- Compact design
- Design and manufacturing flexibility
- Durability of 200 mating cycles
- High performance
- High power density
- Positive locking mechanism
- Robust electrical performance
- RoHS and REACH compliant
- Touch-proof and finger-safe
- UL94V-0 flammability rating
Applications
- Inverters
- Motors
- Servers
- Switches
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 120A |
| Maximum voltage rating | 1000V |
| Operating temperature range | -40°C to +125°C |
| Maximum contact resistance | 0.20mΩ |
| Maximum mating force | 35N |
| Minimum unmating force | 4N |
Video
This TTI Tech Specs video for Molex HyperQube Power Connectors explains that they are designed for secure, simplified connections, even for the most space-constrained applications. The HyperQube high-performance, high-power-density interconnect system features Coeur socket technology with touch-proof and finger-safe operation.
See video transcript below
Video Transcript
Don’t let the name fool you; this isn’t one of those puzzle cubes you pick up from time to time and never figure out. The Molex HyperQube Power Connectors are designed for secure, simplified connections, even for the most space-constrained applications. The HyperQube high-performance, high-power-density interconnect system features Coeur socket technology with touch-proof and finger-safe operation for a maximum current rating of 120A, a maximum voltage rating of 1,000V, and an operating temperature of -40°C to +125°C. The HyperQube connector’s positive locking mechanism enables secure connections, simplified installation, and optimized performance for safe and reliable power transmission in the demanding environments of data centers, home energy storage, and industrial automation. The compact and accurate HyperQube connectors are RoHS and REACH compliant with UL94 flammability rating.