Molex HSAutoLink and HSAutoLink II Interconnect Systems

Molex HSAutoLink Interconnect System is a USCAR30-compliant point-to-point solution designed for signal integrity and electromagnetic interference (EMI) shielding, suitable for use with various Ethernet protocols in automotive applications. HSAutoLink has mix-and-match compatibility with HSAutoLink II and HSAutoLink C connectors, reducing connection points by supporting multiple protocols. Ideal for use in tight spaces, they offer a range of header options, including various exit angles (30 °, 45 °, 60 °, 90 °, and 120°), as well as up, down, left, and right options.

Molex HSAutoLink Interconnect System

HSAutoLink Interconnect System

Molex HSAutoLink Interconnect System enables protocols such as USB 2.0, LVDS, Ethernet, and A2B, and offers data rates up to 2.0Gbps. They meet USCAR30 standards, have 4 or 5 circuits, and an operating temperature range of -40°C to +105°C.

Molex HSAutoLink II Connectors

HSAutoLink II Connectors

Molex HSAutoLink II Connectors support various high-speed protocols like USB 2.0/3.0, 100Base-T1, and LVDS, with data rates up to 13.5Gbps. These connectors have diverse pin configurations and an operating temperature range from -40°C to +105°C. 

Molex HSAutoLink II Off-the-Shelf Cable Assemblies

HSAutoLink II Off-the-Shelf Cable Assemblies

Molex HSAutoLink II Off-the-Shelf Cable Assemblies are male/male A-coded power and signal cable assemblies with plug connector ends. They are available in 6 or 12 pins, in .5m to 4m lengths.