Molex High Frequency RF Connectors and Adapters

Molex High Frequency RF Connectors and Adapters provide a versatile and robust solution for high frequency coaxial connections to microstrip and stripline transmission lines for high-precision applications. These connectors offer options for 1.0mm, 1.85mm, 2.4mm, and 2.92mm and support frequencies up to 115GHz, ensuring optimal signal integrity and minimal loss. The high frequency RF connectors and adapters feature a compact design and facilitate high-density PCB layouts, while solderless attachment methods allow for easy installation and reuse. These connectors are suitable for single-layer and multilayer PCBs and are typically used for test, measurement, aerospace, defense, and advanced communications systems.

Features

  • Built to withstand harsh environments
  • Compact design for high density PCB layouts
  • Ensures optimal signal integrity with minimal loss
  • Ideal for high-speed signal integrity testing
  • Solderless attachment for easy installation and reuse

Applications

  • Aerospace and defense
    • Electronic defense systems
    • High frequency and satellite communications
    • Radar systems
  • Networking
    • High frequency cabling systems
    • High speed signal integrity test boards
    • Hyperscale computing architecture
  • Telecommunications
    • 5G and 6G networks
    • 5G microwave backhaul systems
    • Point-to-point radios
  • Test and measurement
    • 224G and 448G test equipment
    • Automated test equipment
    • Benchtop test and measurement equipment
    • Field portable test equipment
    • Network analyzers

Technical Specifications

Parameters Values
Frequency Range DC to 115GHz
Impedance 50Ω
Connectors 1.0mm, 1.85mm, 2.4mm, 2.92mm
Operating Temperature Range 1.0mm -40°C to +125°C
1.85mm, 2.4mm, 2.92mm -55°C to +125°C
Minimum Durability 500 mating cycles