Molex HFM Cable Assemblies

Molex High-Speed Mini-FAKRA (HFM) Cable Assemblies are high-speed, automotive-grade coaxial cable assemblies designed to support next-generation in-vehicle connectivity applications. These cable assemblies are engineered to meet USCAR-49 requirements and support data rates up to 28Gbps and frequencies up to 20GHz while offering a compact, lightweight design. The HFM cable assemblies are available in multiple key codes and cable lengths and enable rapid prototyping, testing, and low-volume production with dependable, plug-and-play performance. Typically used in ADAS, infotainment, telematics, cameras, and high-resolution display systems. 

Features

  • Available in multiple cable lengths
  • Available with multiple keying options
  • Compatible with leading automotive high-speed protocols
  • Enables plug-and-play installation
  • Features pre-terminated cable assemblies
  • Meets USCAR-49 automotive standards
  • Provides reliable high-speed signal integrity
  • Supports compact, space-saving HFM connectors

Applications

  • ADAS (Advanced Driver Assistance Systems)
  • Antenna systems
  • Automotive camera systems
  • Autonomous driving systems
  • Display systems
  • High-performance infotainment systems
  • High-speed cable networks
  • In-vehicle networking
  • Sensor-to-device connections
  • Telematics solutions

Technical Specifications

Parameters Values
Data Rate Up to 28Gbps
Maximum Frequency 20GHz
Lengths Available 0.5m, 1m, 2m, 3m, 5m
Operating Temperature Range -40°C to +105°C
Impedance 50Ω