Molex H-DAC 64 Automotive Connectors
Molex H-DAC 64 Automotive Connectors offer single and dual-row configurations for unsealed environments. These connectors include scoop-proof housing to protect pins, TPA features for terminal retention, and optional clip slots for routing. Positive locks ensure proper mating with an audible click. Single-row options support 3 to 6 circuits with up to 10A, while dual-row options support 6 to 24 circuits with up to 7A. These connectors are suitable for use in automotive and industrial applications.
Features
- A positive lock mechanism ensures audible feedback during mating
- Compact design saves space in restricted areas
- Dual-row configurations support 6 to 24 circuits, handling up to 7A
- High-multiple cavitation tooling ensures production efficiency
- Meets USCAR-2 class 2 requirements for unsealed applications
- Optional clip slots facilitate efficient vehicle wiring and routing
- Scoop-proof housing protects pins from damage during handling
- Single-row configurations support 3 to 6 circuits, handling up to 10A
- Terminals support low-signal and low-power applications
- Three polarization options (black, gray, brown) minimize incorrect mating
- TPA feature secures terminals and enhances retention
- Vertical and right-angle headers are available for single-row connectors
Applications
- Door zone modules
- Interior lighting
- Navigation systems
- Power seat modules
- Radio / DVD entertainment
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 2.54mm |
| Current rating | 10A |
| Maximum voltage | 500V DC |
| Maximum contact resistance | 20mΩ |
| Dielectric withstand voltage | 500VDC |
| Minimum insulation resistance | 20MΩ |