Molex Handlamps have the hardest, most durable shells for use in any severe environment, including damp settings, hazardous duty, industrial duty, commercial duty, and general duty. The handlamps provide optimal economy, worker safety, and enhanced light production, can survive harsh work situations, and are available in both incandescent and fluorescent types. These lights are commonly used in electrical cabinets, general job lighting, and inspection rooms.
Molex Stringlights are energy-efficient, high-performance devices designed for temporary use and to reduce infrastructure requirements and maintenance in commercial and industrial applications. The stringlights consume less energy and provide 4 to 5 inches of extra headroom compared with traditional strings. These lights feature high productivity with a 5000K color temperature that provides a more natural color than incandescent lamps.