Molex FSB Series 0.40mm Slim-Stack Connectors

Molex FSB Series 0.40mm Pitch SlimStack Connectors are board-to-board connectors with a stacking height and a large floating range for space-saving and design flexibility. This makes the FSB Series 0.40 mm SlimStack ideal for a wide range of applications in the automotive, industrial, medical, and consumer industries. These connectors meet environmental requirements with low-halogen material and offer a high-temperature range from -40°C to 125°C. The FSB 0.4mm SlimStack connectors support a high-speed transmission rate of up to 6Gbps and make assembly and operations easy with soft floating force.

Features

  • Dielectric withstanding voltage 250Vac
  • Durability 30 cycles
  • High-speed transmission
  • Low-halogen material
  • Maximum contact resistance of 80mΩ
  • Maximum current of 0.3A per circuit
  • Maximum voltage range from 40V to 50V
  • Operating temperature range from -40°C to +125°C
  • Soft floating force

Applications

  • Automotive
    • Car cameras
    • Car infotainment
    • Car LiDAR
    • Car radar
    • Electric vehicle ADAS
    • Electric vehicle inverters
  • Consumer
    • Gaming consoles
    • Mini digital cameras
    • Security cameras
    • UAVs (drones)
  • Industrial
    • Automation machines
    • Test equipment
    • Transformers