Molex Flexible Microwave Cable Assemblies

Molex Flexible Microwave Cable Assemblies are built with Temp-Flex coaxial cables and Molex RF connectors to provide stable electrical performance. These cables are designed to reduce VSWR and insertion loss and can be used in place of rigid microwave assemblies. The construction of these Flexible Microwave cable assemblies includes silver-plated conductors, PFA dielectric, dual shielding with foil and braid, and an FEP jacket. Options include air-dielectric ultra-low-loss cables with up to 87% VoP, solid-core low-loss cables, and a range of connector types such as SMA, 2.92mm, SMP, and SMPM.

Features

  • 50 ±1Ω cable impedance
  • Air-dielectric ultra-low-loss assemblies
  • Dual shielding with foil wrap and braided shield
  • FEP solid-core low-loss assemblies
  • Proprietary air-dielectric termination method

Applications

  • Commercial aviation
    • In-flight infotainment systems
  • Consumer
    • Wireless internet TV and audio
  • Data/computing
    • Wireless LAN
    • Wireless PAN (Bluetooth)
    • Wireless WAN
  • MedTech
    • Medical devices
  • Mobile devices
    • Wireless devices
  • Telecommunications/networking
    • Broadband equipment
      • Network interfaces
        • Telecom boxes
          • Wireless antennas
            • Wireless base stations
              • WLANs