Molex Flexi-Mate Connector System
Molex Flexi-Mate Connector System is designed to fulfill backlighting requirements of LED TVs and room lighting applications. Flexi-Mate connectors and cable assemblies include a wide range of both board-to-board and wire-to-board solutions. These connectors and cable assemblies operate from -40°C to +85°C temperature range and offer a maximum voltage of 500V.
Molex Flexi-Mate Cable Assemblies come in a 24AWG wire gauge, which maximizes design flexibility, simplifies wiring production, and provides end-to-end space savings for LED panel-lighting applications. Flexi-Mate cable assemblies are available in board-to-board, wire-to-board, and cable-loop options.
Molex Flexi-Mate Connectors are designed to meet the need for flexibility and space-saving applications. Flexi-Mate connectors come in a 3.70mm pitch board-to-board, wire-to-board, and terminator options.
Features
- Dual-contact terminal design
- Flexible options: board-to-board, wire-to-board, cable-loop, and terminator
- Fits LED TVs, lighting equipment, and interconnected LED panels
- Positive side latches on crimp housing
- Protected contact area
- Shrouded contacts
- Space-saving with easy mating/unmating
- Stable and reliable electrical connection
Applications
- 3D LED TVs
- Edge-lit LED BLU TVs
- LCD panels
- Lighting:
- Downlight modules
- Industrial lighting
- Linear lights/lighting strips
- Office lighting
- Track lighting
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Contact Resistance | 40mΩ |
| Maximum Current | 2A |
| Maximum Voltage | 500V |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -40°C to +85°C |