Molex Flexi-Latch+ Connectors

Molex Flexi-Latch+ Connectors are engineered for optimal performance in electric vehicle battery management and power control systems. These connectors are designed to simplify the manufacturing process and ensure reliable connectivity across diverse battery configurations. The Flexi-Latch+ connectors feature advanced safety measures like mechanical keying, integrated Connector Position Assurance (CPA), and optional Integrated Secondary Locks (ISL). These compact connectors operate within a temperature range from -40°C to +105°C and a rated current of 1A. Typical applications include automotive, data center, and energy storage systems.

Features

  • Available in 1.50mm for single-row and 2.00mm for dual-row configurations
  • Connector Position Assurance (CPA) enhances connection reliability
  • Lightweight design
  • Mechanical keying prevents incorrect mating of connectors
  • Meets stringent automotive and commercial standards
  • Optional Integrated Secondary Locks (ISL)
  • Robust construction and compact size

Applications

  • Automotive
    • 12V/48V Li-ion batteries (ICE/mild hybrid)
    • Battery management systems
    • Cell sensing units
    • E-motorcycles
    • Electric vehicles
    • Inverters
    • Junction boxes
    • Motor controllers
    • Power conversions
  • Commercial vehicles
    • ATVs
    • Forklifts
    • HD trucks
    • Marine
  • Industrial
    • Data center/battery backup infrastructure
    • Energy storage systems

Technical Specifications

Parameters Values
Single row Dual row
Operating Temperature Range -40°C to +105°C
Maximum Rated Current 1A
Maximum Rated Voltage 250V 400V
Pitch 1.50mm 2.00mm
Dielectric Strength 1000V