Molex FlatLock Easy-On FFC/FPC Connectors

Molex FlatLock Easy-On FFC/FPC Connectors offer a compact, low-profile design ideal for modern electronic devices. These connectors provide a height of 0.90mm and feature a dual contact connection and a pre-locking mechanism to ensure reliable performance. The FlatLock series easy-on FC/FPC connectors operate within a temperature range from -40°C to +105°C and offer a maximum current and voltage of 0.5A and 50V, respectively. Typical applications include mobile devices, laptops, and IoT devices.

Features

  • 0.50mm pitch configuration
  • 15 cycles of mating and unmating
  • Backflip actuator with dual contact connection and pre-lock feature
  • Low-profile with height of 0.90mm
  • RoHS-compliant and low halogen

Applications

  • Appliances
    • Dryers
    • Ovens
    • Refrigerators
    • Vacuum cleaners
    • Washing machines
  • Mobile devices
    • AR/VR devices
    • Drones
    • Gaming consoles and controllers
    • IoT and smart-home devices
    • Laptops
    • Smartphones and tablets
  • Wearables
    • Earbuds
    • Healthcare devices
    • Smartwatches

Technical Specifications

Parameters Values
Operating temperature range -40°C to +105°C
Maximum current 0.5A
Maximum voltage 50V
Dielectric withstanding voltage 250V
Maximum contact resistance 100mΩ