Molex FD4P Series Easy-On FFC/FPC Connectors
Molex FD4P Series Easy-On FFC/FPC Connectors have a pitch of 0.40mm and offer a low-profile height of 2.00mm that covers up to 120 circuits. These connectors have high contact reliability and retention force, making them versatile and space-saving solutions in harsh environments. The FD4P connectors feature mating indicators that ensure the correct mating position of the FFC/FPC cable. These connectors have independent double-beam contacts (long and short terminal contacts) that provide high contact reliability in harsh environments. Typical applications include mobility solutions, home appliances, and IT infrastructure.
Features
- Compact, space-saving design
- Double-beam contact
- High pin density
- Independent double-beam contact
- Mating indicator for operator visibility
Applications
- Connected mobility solutions
- Car displays
- Car infotainment systems
- Instrument panels
- Home appliance
- Flat-panel displays
- Smart-home devices
- IT infrastructure solutions
- Conference room displays
- Touch panel displays
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 0.50A |
| Number of Circuits | 80 to 120 |
| Maximum Contact Resistance | 40mΩ |
| Minimum Insulation Resistance | 50MΩ |
| Maximum Voltage | 50V |
| Operating Temperature Range | -40ºC to +105ºC |