Molex EXTreme ZPower Connectors provide reliable power transfer between boards while also serving as an effective standoff, with options available in 50A and 30A versions. These EXTreme ZPower connectors can be used in a variety of applications and industries where power connection between parallel boards or bus bars is necessary in a condensed space. The engineered contact helps to buffer shock and vibration loads from one board to the other, which something standard “U-shaped” contacts cannot do. ZPower can also be used as a great interconnect to get power onto the PCB using a discrete wire crimped to a ring lug terminal.
Molex EXTreme ZPower Connectors
Features
- 250V maximum voltage rating
- 1500Vdc dielectric withstand
- 5000MΩ minimum insulation resistance
- Captured internal nut for easy assembly
- Gas-tight contact areas ensure reliable mating
- High-force interface for enhanced reliability
- One-piece rigid board-to-board high-current interconnect
Applications
- Industrial controllers
- Mid-range and high-end computing
- Networking
- Power supplies
- Servers
- Telecommunications