Molex EXTreme MicroPower Board-to-Board Connectors

Molex EXTreme MicroPower Board-to-Board Connectors can be used in VRM / DC-DC converters or any board-to-board application where power transfer is needed through a non-separable interface in a compact design. EXTreme MicroPower offers extremely high current density, rated at 16.0A per blade at 30°C T-rise on a 4.00mm pitch, its low profile design of 4.17mm (.164”) of the PCB enhances system airflow. EXTreme MicroPower Connectors are designed for high-current density applications.

Features

  • 16.0A per blade at 30°C temperature rise (22 circuits loaded)
  • 4 to 24 circuits, single inline row configuration
  • 4.00mm pitch standard (optional voided circuits available)
  • 7.00 and 10.00mm stack heights on vertical version
  • Compact, direct solder high current power blades for VRM, and other points of load applications
  • Slotted via for maximum current transfer
  • Very low 4.17mm x 4.00mm right angle profile

Applications

  • PCs
  • Routers
  • Servers
  • Switches
  • VRM modules or any application for point-of-load power transfer
  • Workstations

Technical Specifications

Parameter Value
Maximum voltage (right angle) 250V
Maximum current (@ 30°C temperature rise) 22 Circuit – 16.0A (per blade)
Dielectric withstanding voltage (right angle) 1500V DC
Minimum insulation resistance (right angle) 5000 Megaohms
Housing LCP
Contact Copper Alloy
Circuits (75730 - right angle) 4 to 24