Molex EconoLatch Wire-to-Wire Connectors

Molex EconoLatch Wire-to-Wire Connectors support up to 11.5A per circuit. These EconoLatch connectors enable quick replacement of wired terminals in consumer, automotive, and industrial systems. The design accommodates panel-mount and standard wire-to-wire connections. Various orientation, locking, and polarization features help ensure correct and stable assembly. These connectors operate within a temperature range from -40°C to +105°C and offer a maximum voltage of 250V.

Features

  • Circular crimp terminal design allows multi-directional insertion
  • Dual locking lances secure terminals in housing
  • Friction lock holds mated housings together
  • Panel-mount latch secures panel-mount assemblies
  • Polarization and circuit identifiers aid correct mating
  • Split-beam terminal design provides two contact points

Applications

  • Automotive
    • Interior lighting
  • Consumer/home appliance
    • Dryers
    • Refrigerators
      • Washers
    • Industrial
      • Assembly line equipment
    • Lighting
      • Ballasts
        • Fixtures
      • Medical 
        • Healthcare IT
          • Patient-care equipment