Molex EasyLock D-Sub Backshells

Molex EasyLock D-sub Backshells are designed for quick and secure connector assembly and maintenance. These backshells feature fast, tool free mating, single handed push to lock operation, and EMI shielding options. The Easylock D-sub backshells operate within a temperature range from -35°C to +100°C and have a durability of 10,000 cycles. These components have a shall size range from 1 to 3 and a maximum torque of 0.35Nm. Typical applications include defense, diagnostics, industrial automation, and medtech.

Features

  • Fast tool free mating
  • Flammability UL 94V-0
  • Lightweight housing
  • EMI shielding
  • Push to fock design
  • RoHS compliant
  • Straight/angled cable exit

Applications

  • Defense
    • Signaling systems
    • Test and measurement systems
  • Diagnostics
    • Handheld diagnostic devices
    • Industrial diagnostic systems
  • Industrial Automation
    • Battery modules
    • CNC machines
    • Control panels
  • MedTech
    • Diagnostic equipment
    • Patient monitoring device
  • Servers and Storage
    • High cycle rack connections

Technical Specifications

Parameters Values
Operating Temperature Range -35°C to +100°C
Durability 10,000 cycles
Shell Size Range 1 to 3
Maximum Torque 0.35Nm

Additional Parts