Molex Easy-On FFC/FPC FlexiSnap-15 Connectors

Molex Easy-On FFC/FPC FlexiSnap-15 Connectors feature a one-touch locking mechanism with dual locking nails to provide secure cable engagement. These connectors facilitate quick cable installation, provide secure locking performance, accommodate automated production, and help optimize space on the PCB. The FlexiSnap-15 connectors support operating temperatures from -40°C to +85°C with a maximum current rating of 0.5A. These connectors support automated assembly integration to improve production consistency and provide a minimum insulation resistance of 100MΩ. Typical applications include appliances, mobile devices, and wearables.

Features

  • Enables more compact and efficient device designs
  • Improves assembly productivity 
  • Increases space savings in PCB designs
  • Secures cables without extra steps
  • Simplifies procurement and inventory management
  • Works well with automated assembly lines

Applications

  • Appliances
    • Gaming consoles
    • Smart appliances
    • Speakers
    • TVs
  • Mobile Devices
    • Laptop PCs
    • Mobile gaming devices
    • Point-of-sale terminals
    • Smartphones
    • Tablet PCs
  • Wearables
    • Wearable glasses
    • Wearable watches 
    • VR/AR devices 

Technical Specifications

Parameters Values
Maximum Current 0.5A
Maximum Voltage 50V
Minimum Insulation Resistance 100MΩ
Operating Temperatures Range -40°C to +85°C
Dielectric Withstanding Voltage  250V
Minimum Durability 20 cycles