Molex Ditto Wire-to-Wire Positive and Friction Lock Connectors feature a hermaphroditic (genderless) single-housing-and-terminal interconnect system. The Ditto Wire-to-Wire Positive and Friction Lock connectors support low-amperage applications (down to 4.2 A) with 20AWG to 26AWG wires, requiring about half the tooling, setup time, and cost of dual-gender wire-to-wire equivalents. These connectors enable faster tool setup with no machine changeover needed, which increases operational efficiency and reduces customer inventories and spares. The ready-to-use positive lock pigtail harnesses cut assembly and application-processing time significantly.
Molex Ditto WTW Positive and Friction Lock Connectors
Features
- Anti-twist housing feature
- Glow wire housings
- Polarization features on terminal
- Positive (dual) lock feature on polarized housing
- Pre-assembled 6" and 12" pigtail wire harnesses
- Reinforced wing-style crimp terminals
- Terminal Position Assurance (TPA)
- Terminal serving cavities
Applications
- Automotive (non-USCAR vehicles)
- 2 and 3 wheelers
- Consumer/home appliances
- Fitness
- Home appliances
- Home entertainment
- Home office
- Home security
- Solid-state lighting
- Displays and signage
- Indoor and outdoor illumination
- Transportation lighting