Molex DisplayPort Interconnect System follows the VESA standard for transmitting high-definition video, audio, and data over a single cable. These interconnects support data rates of 2.7Gbps and 5Gbps per lane and have a current rating of 0.5A. Multiple standoff heights and solder tail lengths are available to suit different design requirements. The DisplayPort interconnects are typically used in graphics cards, notebook PCs, DVD players, TV panels, and other multimedia equipment.
Molex DisplayPort Interconnect System
Features
- Detent locks
- Metal shielding on all sides
- Plastic-locating peg
- Secure PCB retention and withstand lateral forces
- Secure PCB seating during soldering
- Small footprint
- Strong mating between plug and receptacle latches
- Superior shielding against EMI solder tab
- Various stand-off heights and solder tail lengths are available
Applications
- Consumer
- Adaptors and peripherals
- DVD players/recorders
- High-definition monitors
- LCD and TV panel
- Multimedia equipment
- Notebook PC
- PDP and TV panel
- Data/computing
- Graphic card