Molex DIN Rail Mount Terminal Blocks

Molex DIN Rail Mount Terminal Blocks offer a reliable and efficient solution for power connectivity across various industries. These terminal blocks are designed for optimal space utilization and support a wide range of wire sizes and types, ensuring seamless integration into complex wiring layouts. The DIN rail mount terminal blocks feature integrated test points for easy diagnostics, clear labeling for simplified troubleshooting, and compliance with high safety standards (UL94 V-0). Typical applications include industrial automation, HVAC, and renewable energy systems.

Features

  • Available in multiple terminal block variants
  • Clear labeling simplifies troubleshooting
  • Compatible with standard accessories
  • Integrated test points facilitate diagnostics
  • Meets CE, IEC, and UL standards
  • Modular design optimizes space
  • Offers screw, spring, and push-in connections
  • RoHS compliant and halogen free
  • UL94 V-0 flame-retardant insulation
  • Withstands vibration with secure clamping

Applications

  • Agricultural machinery
    • Grain handling and processing systems
    • Irrigation control panels
  • Automotive
    • Assembly line equipment
    • Plant electrical distribution systems
    • Test rigs 
  • Electrical and power
    • Circuit protection equipment
    • Distribution panels
    • Generators
    • Substations
    • Switch gear
    • Transformers
  • Home energy storage
    • Battery energy storage systems
    • Electric vehicle charging stations
    • Renewable energy systems 
  • HVAC
    • Air-handling units
    • Building automation control systems
    • Chillers
    • Compressors
    • Temperature-regulation control systems
  • Industrial automation
    • Automated systems
    • Control cabinets
    • Production line machinery
    • Programmable logic controllers
    • Robots
    • Signal and power distribution
  • Power for data centers
    • High-density power-distribution units 
  • Telecommunications
    • Base station power distribution
    • Networking racks
    • Routers
    • Server cabinets
    • Switches

Technical Specifications

Parameters Values
Maximum Current 24A
Rated Impulse Voltage per III/3 8000V
Minimum Insulation Resistance 500MΩ at 500Vdc
Maximum Voltage 1000Vdc
Wire Size Range 0.34mm² to 2.50mm²