Molex DDR4 DIMM Sockets are designed to meet JEDEC DDR4 specifications, supporting UDIMM, RDIMM, and LRDIMM module types across all DIMM form factors. These sockets use high-temperature, low-moisture housing material to reduce blistering during IR or reflow soldering. The DDR4 DIMM sockets are lead-free, halogen-free, and offer consistent dimensional stability. These sockets follow JEDEC standards for latch height, seating plane, and contact material to maintain uniform performance and compatibility.
Molex DDR4 DIMM Sockets
Features
- Durable connector design
- Ergonomic latch mechanism
- High-temperature, low-moisture housing material
- Profiled terminal contacts
- Step-and-ramp housing/module feature
Applications
- Data/computing
- High-end computing
- Personal computers
- Telecommunications/networking
- Infrastructure
- Networking