Molex Custom Wire Harness for Vehicles

Molex Custom Wire Harness for Vehicles

Molex Custom Wire Harness for Vehicle Applications comes with fully integrated design and manufacturing expertise, from concept drawing to full-production testing. The custom wire harness delivers superior performance and reduces delivery time. These products feature material sourcing, global manufacturing, and tooling capabilities that offer a one-stop solution to design and manufacture all harness needs. The custom wire harness is available with ultrasonic and mechanical splices that can withstand rugged vibration and corrosive environments. These products also feature IDT, crimp, solder, welded terminations, and low- and high-pressure overmolding key process capabilities that provide a wide variety of sealed and unsealed terminations for application flexibility including wire termination and strain relief. Typical applications include marine equipment, military equipment, headlamp modules, firewall harnesses, and tail lamps.

Molex’s experienced engineering team offers joint collaboration, manufacturing, and testing services as a full solution provider. Molex can develop and build custom harnesses or manufacture to customer-specified designs and then fully test each completed harness to meet industry standards

Search All Molex Wire & Cable

Search All Molex Connectors

Features

  • Concept-to-design to manufacturing-to-testing expertise
  • Global manufacturing, material sourcing, and tooling capabilities
  • Industry-leading engineering development and sales support
  • IDT, crimp, solder, welded terminations and low- and high-pressure overmolding, conformal coating, potting automatic soldering and other key process capabilities
  • Laser marking and printing optional on harnesses
  • Molex Mini50, MX150, Squibb and other connectors, along with customer-specified connectors, for end terminations
  • Ultrasonic and mechanical splices available
  • USCAR-approved supplier with 0.50mm receptacle terminals vs traditional 0.64 and 2.00mm pitch receptacle terminals, available in harnesses for unsealed environment such as cameras and interiors

Applications

  • Automotive
    • Industrial vehicles and equipment
    • Marine equipment
  • Commercial Vehicle
    • Construction equipment
    • Military vehicles
    • Recreational vehicles
    • Scooters