Molex Crimping Tools

Molex Crimpers include crimping tools and crimp applicators to support a variety of connector systems. There are various types of crimp tools available from Molex, including the T9999, 207128, 207129, and 213309 series Crimpers and the 207127 series automated crimp applicator. Molex crimping tools support Mini-Fit, Micro-Fit, MX64, MX150, Micro-Lock Plus, PicoBlade Connector families, and more for automotive, industrial automation, and aerospace applications.

Molex T9999 Series Crimper

T9999 Series Crimpers

Molex T9999 Series Crimpers are hand tools designed for low-volume, precision crimping. These crimpers feature an ergonomic handle, a locator for accurate terminal positioning, and are compatible with MX64, MX150, Mini-Fit, Micro-Fit, and Micro-Lock Plus connector families.

Molex 207128 Series Crimper

207128 Series Crimpers

Molex 207128 Series Crimpers are ergonomic hand tools designed for repeatable crimps. These Molex crimping tools feature full-cycle ratcheting, comfort grips, and support wire sizes from 20 AWG to 30 AWG for terminal applications. These crimpers are compatible with PicoBlade connector families.

Molex 207129 Series Crimper

207129 Series Crimpers

Molex 207129 Series Crimpers are application-grade hand tools built for high-precision crimps. These Molex crimping tools include a full-cycle ratchet, terminal locator, and are compatible with Micro-Lock Plus, Mega-Fit, Micro-Fit 3.0, and PicoBlade connector families.

Molex 213309 Series Crimper

213309 Series Crimpers

Molex 213309 Series Crimpers are service-grade hand tools designed for reliable, low-to-medium volume crimping. These Molex crimper tools feature an ergonomic grip and support precise terminal positioning. These crimpers are compatible with Micro-Fit 3.0 and Micro-Fit Plus connector families.

Molex 207127 Series Automated Crimp Applicator

207127 Series Automated Crimp Applicator

Molex 207127 Series Crimp Applicators are FA2 mechanical-feed tools for automated crimping. This Molex crimp tool is designed for use with bench presses for high-speed terminations in production applications. It supports Micro-Fit 3.0, MX150, and SL connector families.