Molex CP-6.5 Connectors
Molex CP-6.5 Connectors are part of a wire-to-board and wire-to-wire connector system. These glow wire capable connectors have polarization keys on the housing rib, are available with a wide variety of housing colors, and feature retainers and an inertia lock on the housing. They also feature 260°C wave or reflow-solder process capable headers, which are ideal for high-temperature assembly processing. These connectors have a current rating of up to 12.5A and 2 to 6 circuits. Applications include consumer/home appliances and industrial/industrial automation.
Features
- Glow wire compliant
- Kinked solder tails
- Pegs on housing
- Positive lock
- RoHS compliant
- Surface mount or through hole mounting
Applications
- Consumer / Home Appliances
- Air-conditioners
- Refrigerators
- Washing machines
- Water heaters
- Industrial / Industrial Automation
- Copiers
- HVAC
- Industrial controls
- Security systems
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Current Range | 2A to 12.5A |
| Circuits | 2 to 6 |
| Maximum Voltage | 600VAC |
| Maximum Low-level Contact Resistance | 10mΩ |
| Dielectric Withstanding Voltage | 1500VAC |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -40°C to +105°C |