Molex ConnTAK50 Connector System
Molex ConnTAK50 Connector System comes with a versatile 1.80mm pitch and employs the Arbeitskreis (AK) interface that is interchangeable with existing competitor AK connectors and delivers a standard interface commonly used in the automotive industry. The connector system offers both single- and dual-row versions and two configurations in a small package to support design flexibility and space-constrained applications. The ConnTAK50 terminals are compatible with the AK blade and cavity, which enables mating with existing competitor connectors. The ConnTAK50 connector system is used in applications such as in-vehicle switches, seat/mirror modules, and bluetooth.
Features
- 4 polarization and color-keying options
- AK connector interface
- Patented CPA release mechanism
- Right-angle or vertical headers
- Tape-and-reel or tube packaging
- Wire dress cover available
Applications
- Automotive:
- Battery Management Systems (BMSs)
- Bluetooth
- Camera modules
- HVAC
- In-vehicle switches
- Lighting
- Seat/mirror control
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +100°C USCAR Class T2 -40°C to +105°C LV-214 |
| No. of Circuits | 2 to 22 |
| Pitch-Mating Interface | 1.80mm |
| Pitch-Termination Interface | 1.80mm |