Molex Cardinal Test High-Frequency Cable Assemblies

Molex Cardinal Test High-Frequency (HF) Cable Assemblies are available in standard and armored assemblies to provide high durability, flexibility, and pinch resistance. These cable assemblies are ideal for test and measurement of frequencies of 110GHz using 1mm connectors. The cable assemblies come in 2.4mm, 3.5mm, and 1.85mm plug and jack options, with phase-stable, low-loss cables. Cardinal Test HF cable assemblies find application in network systems, testing and instrumentation equipment, automated test equipment, wireless communications, 5G, and high-speed data transmission.

Features

  • Available in assemblies up to 110GHz and multiple adapter variants
  • Available in standard and armored variants to offer high durability, flexibility, and pinch resistance
  • Impedance tolerance of ±1% provides the lowest VSWRs
  • Low attenuation delivers low density and a low dielectric constant with a velocity of propagation of up to 80%

Applications

  • Telecommunications and networking:
    • 5G applications
    • Automated test equipment
    • High-speed data transmission
    • Internet of things
    • Network systems
    • Smart agriculture applications
    • Testing and instrumentation equipment
    • Wireless communications

Technical Specifications

Parameters Values
Cable assembly frequencies (GHz) 18, 26.5, 34, 40, 50, 67, 110
Impedance (Ω) 50
Impedance tolerance ±1%
Connector types (mm) 304.8 to 609.6