Molex Brad Passive-Signal and Safety Multi-Port Interconnection System (MPIS) Boxes are used to connect multiple sensors and actuators in industrial systems through a single home-run cable. These boxes support M8 and M12 threaded interfaces and are designed for use in environments where exposure to oil, moisture, or debris is common. Dual-wired versions allow two sensors to be connected per port, helping reduce space and cable usage. These Brad Passive-Signal and Safety MPIS boxes find applications in machinery, sorting systems, and other equipment requiring high-density signal distribution.
Molex Brad Passive-Signal and Safety MPIS Boxes
Features
- -25°C to +85°C operating range
- Dual signal ports on M12 versions (T-splitter required)
- IEC-compliant M8/M12 interfaces
- IP67/IP68 environmental sealing
- LED status indicators
- Passive MPIS junction box with pre-wired cable or M23/M16 connector
- Rated 120Vdc for no-LED MPIS versions
- Rugged, fully potted black PBT housing
- Weld-slag and oil-resistant home-run cable
Applications
- Commercial vehicle
- Agricultural machines
- Construction vehicles
- Defense vehicles
- Garbage trucks
- Industrial automation
- Automotive production line
- Conveyor systems
- Food and beverage processing
- Machine builders
- Material handling
- Robot and other machine control