Molex Brad Nano-Change M8 Connectors

Molex Brad Nano-Change M8 Connectors are used to connect miniature sensors and actuators in industrial control systems. The compact size allows installation in confined spaces where standard connectors may not fit. These Brad Nano-Change M8 connectors are sealed to support use in demanding environmental conditions. Options include cordsets, receptacles, and distribution boxes in multiple pole configurations.

Features

  • Available with snap or threaded coupling, straight or 90° plug, and various cable types (PUR/PVC/TPE)
  • Complies with IEC M8 design standards
  • IP67 sealed for environmental protection
  • Rated up to 60Vac/75Vdc and 4.0A
  • Vibration-resistant coupling design

Applications

  • Industrial I/O connections
  • Material handling
  • Pharmaceutical manufacturing
  • Robotic systems
  • Semiconductors