Molex Micro-Change M12 Connectors support signal and power transmission in industrial automation systems. These connectors are available in multiple pole configurations, mounting styles, and orientations. The Micro-Change M12 connectors offer options for sealed interfaces and shielding, making them suitable for use in high-vibration or outdoor environments. Versions with push-to-lock mechanisms simplify connection in equipment with limited access.
Molex Micro-Change M12 Connectors
Features
- Crimp or PCB contacts support various mounting options
- Front or rear mounting styles available
- Gold-plated contacts maintain low electrical resistance
- IP67/IP69K sealing protects against dust, water, and high-pressure washdowns
- O-ring seal provides environmental resistance
- Push-to-lock mechanism enables tool-free connection
Applications
- Automated assembly equipment
- C4ISR
- Construction and mining equipment
- Conveyor systems
- Ground vehicle networks
- Material handling
- Packaging equipment
- Pick-and-place robots
- Sensors
- Shelters