Molex Automotive Camera Backshell Assembly Solutions
Molex Camera Backshell Assembly Solutions deliver high-caliber ADAS cameras with superior quality and reliable camera connectivity. The assembly solution includes a FAKRA interface and backshell assembly. These backshell assembly solutions are designed with IPX7 and IPX9K classes to help prevent dust and water ingress. The camera backshell system is sealed, and its frequency, up to 3GHz, supports high-speed media protocols and includes a FAKRA interface to meet increasing bandwidth needs for ADAS camera devices. These assembly solutions find application in the automotive industry.
Features
- Backshell available in plastic or metal that offers design flexibility to meet the environmental needs specific to the application
- FAKRA interface meets increasing bandwidth needs by mating with FAKRA cable assemblies
- Frequency up to 3GHz (released parts) with 6GHz coming soon and supports high-speed media protocols
- IPX7 and IPX9K parts including camera I/O backshell housing assembly deliver weather-resistance and protect against dust and water ingress
- Physical vapor deposition (PVD) coating provides EMI protection
- Surface-mount jack offers easy assembly to PCB
- System includes connectors and backshell housing assembly and delivers a complete camera connectivity solution
Applications
- Automotive and Commercial Vehicles:
- Advanced-Driver Assistance Systems (ADAS)
- Blind-spot detection
- Driver-monitoring systems
- Front-view cameras
- Rear-view cameras
- Rear-view mirror cameras
- Surround-view cameras
Technical Specifications
| Parameter | Value |
|---|---|
| Circuit size | SMB coaxial connectors |
| IP rating | IP67, IP69K |
| Operating frequency | 3GHz |
| Operating temperature range | -40˚C to +105˚C |
| Rated current | 1.0A |