Molex AirBorn SInergy Modular Connectors

Molex AirBorn SInergy Modular Connectors are high-speed, hybrid interconnect solutions designed to combine signal, power, and RF connectivity in a compact, modular form factor. These connectors support data rates up to 25Gbps per lane, frequencies up to 40GHz, and currents up to 25A per contact. The AirBorn SInergy modular connectors feature rugged die-cast metal housings and a robust four-point contact system, meeting MIL-DTL-83513 requirements to deliver reliable performance in harsh and demanding environments. These components operate within a temperature range from -55°C to +125°C and an insulation resistance of 5000MΩ. Typical applications include aerospace, defense, and space.

Features

  • Available with locking, jacking, and guide hardware
  • Compact design helps save PCB space
  • Durable four-point contact system
  • Minimizes board congestion and simplifies assembly
  • Reduces corrosion and enhances signal reliability
  • RoHS compliant and halogen-free
  • Rugged metal housing
  • Secure locking and guide hardware options available
  • Supports high-speed data and signal transmission

Applications

  • Aerospace
    • Avionics
    • Control systems
    • Drones
    • Full authority digital electronics
    • Head-up displays
  • Defense
    • Combat vehicles
    • Communications devices
    • Land-based radar systems
    • Missile systems
    • Radar systems
    • Radio communications
  • Space
    • Cube satellites
    • Satellites
    • Vision/camera systems

Technical Specifications

Parameters Values
Operating Temperature Range  -55°C to +125°C
Maximum Voltage Rating 250Vac
Insulation Resistance 5000MΩ
Maximum Contact Resistance 30mΩ
Frequency Range DC to 40GHz
Maximum Current Rating 25A
Maximum Durability 500 cycles