Molex 6373 Series KK 254 Solid Vertical Header
Molex 6373 Series KK 254 Solid Vertical Headers are 2.54mm pitch wire-to-board or board-to-board headers. They have a maximum current of up to 7A with anywhere from 1 to 40 circuits. Their wire gauge range is 18AWG to 30AWG, and they have an operating temperature range of -40°C to +105°C. Applications include a wide range of industries, such as home appliances, automotive, networking, industrial automation, medtech, and telecommunications.
Features
- 94V-0 flammability rating
- Dual cantilever terminals
- Gold or tin plating
- Polarizing options and friction locks
- RoHS compliant
Applications
- Automotive
- Charging stations
- Control modules
- Harness manufacturers
- Interior lighting
- Internal devices
- Non-sealed applications
- Stereos
- Window defrosters
- Home Appliances
- Countertop
- Dishwasher
- Dryer
- Fire alarms / smoke detectors
- Freezers
- Gaming machines
- Home security
- HVAC
- Microwave
- Oven
- Refrigerator
- Scanner
- Security systems
- Washing machine
- Industrial Automation
- Assembly line equipment
- Automation equipment
- Food and beverage
- Industrial networks
- Robotics
- MedTech
- Blood warming bags
- Dental
- Diagnostic devices
- Heart monitors
- Patient monitor
- Portable diagnostics
- Respirators
- Networking
- Copiers
- Multi-function scanners
- Office equipment
- Printers
- Scanners/multi-function machines
- Telecommunications
- Mainframes
- Routers and switches
- Servers
- Storage
- Workstations
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 2.54mm |
| Maximum Current | 7A |
| Operating Temperature Range | -40°C to +105°C |
| Circuit Range | 1 to 40 |
| Wire Gauge Range | 18AWG to 30AWG |