Molex 5G25 Series 5G mmWave RF Flex-to-Board Connectors

Molex 5G25 Series 5G mmWave RF Flex-to-Board Connectors feature a unique contact design of RF terminal that enables high speed while offering space savings and mechanical robustness. The 5G25 series RF connectors support high frequencies up to 25GHz for superior Signal Integrity (SI) performance and RF terminal development. The 5G mmWave RF flex-to-board connectors offer robust mating with vertical and PCB real-estate space-saving features. These RF connectors operate within a temperature range from -40°C to +85°C and offer a maximum operating voltage of 50V, making them suitable for a wide range of consumer, industrial, defense, and medical applications.

Features

  • EMI shield improves SI and alignment
  • RF contact design supports high speed, compact size, and durability
  • Strong contact, mating, and PCB hold
  • Superior shield enables up to 25GHz SI
  • Vertical design saves board space

Applications

  • Consumer:
    • AR/VR devices
    • PCs
    • Smart home devices
    • Smartphones
    • Tablet
    • Wearable devices
  • Defense:
    • Aircraft avionics
    • Drones
    • Unmanned devices
  • Industrial:
    • 5G and RF devices
    • IoT
    • Portable audio and navigation equipment
  • Medical Devices:
    • Patient monitoring systems
    • Therapeutic and surgical equipment

Technical Specifications

Parameters Values
Dielectric Withstand Voltage 250Vac
Minimum Insulation Resistance 100MΩ
Maximum Operating Voltage 50V
Maximum Durability 10 cycles
Pitch 0.35mm
Operating Temperature Range -40°C to +85°C