Molex 15025 Series 0.4mm Pitch Premo-Flex FFC Jumpers

Molex 15025 Series 0.4mm Pitch Premo-Flex Flat Flexible Cable (FFC) Jumpers are compatible with 220363 series Easy-On connectors. These devices offer superior retention capabilities and robust latching ears to help prevent accidental disconnection. The 15025 Series features gold plating material and operates from -40°C to +105°C temperature range. These jumpers have a maximum voltage of 50VAC and a maximum current rating per contact of 0.3A. The 15025 Series flat flexible cable jumpers are designed to maintain constant connectivity in demanding applications across multiple industries like consumer equipment, datacom, automotive devices, and medical appliances.

Features

  • A and D contact layer type
  • Flexible printed circuitry
  • Gold plating
  • Latching ears
  • RoHS compliant
  • Superior retention
  • Wide operating temperature

Applications

  • Automotive LCDs
  • GPS devices
  • Handheld gaming devices
  • Handheld ultrasound devices
  • Insulin pumps
  • Medical monitoring devices
  • Vehicle infotainment systems
  • Virtual cockpits

Technical Specifications

Parameters Values
Pitch 0.4mm
Current rating 0.3A
Maximum voltage 50VAC
Cable lengths 51mm to 305mm
Operating temperature range -40°C to +105°C