Molex Mega-Fit Overmolded Cable Assemblies with strain relief are designed to deliver high power density, featuring high-current terminals, a compact pitch, and close row spacing. The cable assemblies are designed to allow for more power to be transmitted per linear and square millimeter than many other mid-range power solutions. The housings are equipped with positive latching, providing a secure connection with an audible click to confirm full mating. These cable assemblies are available in both standard 4-circuit options and custom configurations, with varying circuit sizes and cable lengths.
Molex Mega-Fit Overmolded Cable Assemblies
Features
- Custom assemblies for production
- Fully isolated terminals
- Fully polarized housings
- Mega-Fit Cable Assembly capable of carrying a maximum 23.0A of current
- Positive latching on housings
- User-friendly overmolded interface and strain relief
Applications
- Commercial vehicle:
- Unsealed electronic control modules
- Power converters
- Consumer/Home appliance:
- Fan tray assemblies
- Gaming and vending
- Heaters and air conditioners
- Office equipment
- Washers and dryers
- Fan tray assemblies
- Data/Computing:
- Personal computers
- Servers
- Workstations
- Industrial:
- Machinery and heavy equipment
- Lighting and automation
- Machinery and heavy equipment
- Networking:
- Hubs and servers
- Power supplies and distributions
Video
This TTI Tech Specs video for Molex Overmolded Cable Assemblies explains that these cable assemblies for FiT Family Connectors let you get high-quality cable assemblies while cutting out the time for designing, tooling, and building your own. Molex cable assemblies are available from the tiny 2.5mm pitch Nano-Fit connectors to the Mega-Fit connectors carrying up to 23A per terminal, with a range of circuit sizes and cable orientations to meet the needs of a wide range of applications.
See video transcript below
Video Transcript
How do you think your manager will take it if you say you need to push your schedule by 10 weeks just to get a cable assembly? Not good? Didn’t think so. Thankfully, Molex offers overmolded off-the-shelf cable assemblies for their FiT Family Connectors. This lets you get high quality cable assemblies while cutting out the time for designing, tooling, and building your own.
Molex cable assemblies are available from the tiny 2.5mm pitch Nano-Fit connectors to the Mega-Fit connectors carrying up to 23A per terminal, with a range of circuit sizes and cable orientations to meet the needs of a wide range of applications. The connectors have fully isolated terminals to protect against damage during handling and mating and the overmolding reduces mechanical stress on the wires and terminals, while the housings offer positive latches to ensure connectors remain mated.