Molex 68767 Series HDMI Cables

Molex 68767 Series HDMI Cables deliver uncompressed digital audio and video over a single connection. These cables support high-speed HDMI functionality, including Ethernet and ARC capabilities for integrated data and return audio support. The design includes full shielding to resist EMI/RFI interference, durable connectors rated for up to 10,000 mating cycles, and compliance with HDMI 1.4 or higher specifications. These devices offer voltage ratings up to 40Vac, current ratings to 0.5A, and operate between 0°C and +70°C. Applications include consumer electronics, industrial systems, medical devices, monitors, set‑top boxes, and digital signage.

Features

  • 0.5A current rating
  • 1.4 or higher HDMI compliance
  • 10.2 Gbps bandwidth support
  • 30mΩ to 50mΩ contact resistance
  • 40Vac voltage rating
  • 100Vac dielectric withstanding voltage
  • 10,000 mating cycles durability
  • Audio Return Channel (ARC) support
  • EMI/RFI shielding for interference protection
  • Operating temperature range: 0°C to +70°C

Applications

  • Consumer electronics
  • Digital signage
  • Gaming consoles
  • Industrial systems
  • Medical devices
  • Monitors
  • PCs
  • Set-top boxes
  • Televisions