Molex Triton Grounding Jumpers
Molex Triton Grounding Jumpers are UL-certified off-the-shelf devices. These jumpers allow for the secure management of high-power applications, and customized models offer variable lengths and terminations. The Triton grounding jumpers feature enhanced cross-sectional contact area, increased pull-out strength, and 93% solid termination throughout compression. Molex grounding jumpers operate from 53A to 150A maximum current range. These jumpers are ideally used in industry, data centers, and commercial vehicles.
Features
- Custom lengths and termination provide adaptability to varying environments and space constraints
- External technical support offers manufacturing input for customer’s design, provides thermal analysis, and delivers air-flow simulation
- Offers increased cross-sectional contact area
- Offers increased pull-out strength
- Provides 93% solid termination throughout the compression
- Provides custom terminals
- UL-certified, ensures quality, safety, and reliability
- Variety of orientations deliver design flexibility
Applications
- Commercial vehicles
- Agriculture
- Construction
- Marine
- Rail
- Truck
- Data centers
- High-end computers
- Servers
- Industrial
- Electrical enclosures
- Electrical panel doors
- Factory automation
- Fence and gate jumpers
- Generators and transformers
- HVAC
- Mining
- Other equipment used in static grounding
- Power and utility boards
- Security fences around
- Substations and utilities
Technical Specifications
| Parameters | Values |
|---|---|
| Braid Material | Copper |
| Braid Type | 24x5/30 |
| 48x14/30 | |
| 48x24/30 | |
| 48x24/36 | |
| Maximum Current Range | 53A to 150A |
| Variable Length Range | 152mm to 914mm |