Molex Combo External Antennas offer 4G, Wi-Fi, and GPS signal functions in a compact IP66-rated housing. These antennas integrate three radios into one waterproof unit with a 77mm diameter and 15mm height. The configuration supports flexible mounting with 3.0m RG174 cables and FAKRA connectors. The technical specifications include frequency support from 824MHz to 2600MHz (4G), 2.4GHz to 2.5GHz (Wi-Fi), and 1561MHz to 1575MHz (GPS), with peak gains ranging from -2.7dBi to 3dBi and operating temperature range from -40°C to +85°C. These antennas suit fleet telematics, remote monitoring, navigation, and automotive systems requiring robust data and location connectivity.
Molex Combo External Antennas
Features
- 3m cables extend connectivity to devices
- 77mm × 15mm housing ensures compact waterproof design
- ABS housing provides mechanical durability
- Adhesive 3M supports secure mounting
- Average efficiency 21.6–33.6% across 4G, Wi-Fi, GPS bands
- Cable type RG174
- Connectors FAKRA C/D/E assigned to GPS, 4G, Wi-Fi respectively
- Custom connectors SMA, MMCX available
- IP66 rating
- Polarization RHCP
Applications
- Automotive telematics
- Commercial vehicle systems
- Fleet management
- Navigation devices
- Remote monitoring