Molex Board-In Connectors
Molex Board-In Connectors are available in vertical and right-angle formats with pitches of 1.25mm, 2mm, 2.5mm, and 4mm. These devices feature one-piece direct solder-to-board assembly and accept standard through-hole soldering methods. The Board-In connectors operate within a maximum voltage range from 125V to 250V and a current rating range from 1A to 4A. These components are utilized in applications such as infotainment, HVAC, refrigerators, and factory machinery.
Features
- Available in various pitch options, mating configurations, and circuit sizes
- Easy to assemble
- High flexibility
- High reliability
- Lead-free
- RoHS compliant
- Secure terminal retention force
- Terminal and housing locking features
- Vertical and right-angle housing options
Applications
- Factory automation
- HVAC
- Infotainment systems
- Lighting
- Patient monitors
- Power tools
- Refrigerators
- Security systems
- White goods
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 1.25mm, 2mm, 2.5mm, and 4mm |
| Maximum Voltage Range | 125V to 250V |
| Maximum Current Range | 1A to 4A |
| Maximum Contact Resistance | 5mΩ |
| Minimum Insulation Resistance Range | 100MΩ to 1000MΩ |
| Wire Size | 20AWG to 32AWG |
Video
This TTI Tech Specs video for Molex 2.50mm Board-in Connectors explains that Molex 2.5mm are one-piece connectors sold directly to the PCB, creating a cost-effective, space-saving, and reliable connection. Housings are available with 2 to 6 positions on a 2.5mm pitch and can be assembled with vertical or right-angle crimp terminals for application flexibility.
See video transcript below
Video Transcript
If perfection is achieved when there is nothing left to take away, then let me introduce you to the perfect connector for automotive and industrial applications. Molex 2.5mm Board-in connectors are a one-piece connector that is soldered directly to the PCB to make a cost-effective, space-saving, and reliable connection. Housings are available with 2 to 6 positions on a 2.5mm pitch and can be assembled with vertical or right-angle crimp terminals for application flexibility.
The connectors feature an improved terminal pin position that makes assembly more efficient, and they’re designed to accept wires made to automotive specifications. Molex 2.5mm Board-in connectors are rated for up to 125V and 3A and for operation at up to +125°C.