Airborn Molex W 0.100" Rectangular Connectors
Molex/AirBorn W Series 0.100" Rectangular Connectors provide board-to-board, cable-to-board, cable-to-panel, chassis, and coax-hybrid interconnect options. These connectors include crimp-removable contacts, guide hardware, polarization options, high-contact-density layouts, and three-point contact engagement for electrical stability and vibration resistance. The W series connectors have a contact rating of 5A and an operating temperature range from -65°C to +125°C. These devices support up to 208 contacts and have 3 reliable points of contact. Typical applications include aerospace avionics, commercial aircraft, engine control systems, radar systems, satellites, launch systems, and unmanned vehicles.
Features
- Crimp-removable contact design
- High-density contact arrangement
- Multiple body style options
- Multiple contact count configurations
- Multiple hardware options
- Polarized connector design
- Right-angle and straight termination options
- Signal and coaxial contact integration
- Stackable and sandwich-board configurations
- Three-point contact engagement
- Vibration-resistant contact system
Applications
- Aerospace
- Avionics
- Commercial airplanes
- Engine control systems
- Helicopters
- Radar systems
- Unmanned aerial vehicles
- Defense
- Avionics
- Engine controllers
- Head-mounted displays
- Missile systems
- Radar systems
- Robotics
- Torpedoes
- Unmanned vehicles
- Industrial automation
- Oil and gas downhole equipment
- Space
- Launch systems
- Satellites
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Number of Contacts | 208 |
| Pitch | 0.100”(2.54mm) |
| Maximum Contact Rating | 5A |
| Durability | 500 mating cycles |
| Maximum Operating Temperature | +125°C |