Aero-Motive balancers enhance productivity within three segmented industrial duties, offering weight ranges that cover most industrial equipment capacity requirements from 0.50 to 168.00kg (1.00 to 370.00 lbs). Within each industrial segment, balancers were designed with safety as a priority while ensuring long-term performance and best-in-class ergonomics. Field-proven designs offer vertical tension adjustment, trouble-free cable replacements (while units are still in service) and simple maintenance. Additionally, remote-, manual- and automatic-safety locks are available to prevent the balancers from losing tension.
Light industrial-duty balancers are designed with ABS high-impact plastic housings for extra durability.
Standard industrial-duty balancers are designed with thin high-pressure aluminum housings for added durability and impact resistance.
Heavy industrial-duty balancers are designed with thick gravity die-casting aluminum housings for the most rugged, abusive environments such as the automotive, steel and tire industries. The high-performance WearGuard coating protects both cable and cable drum from premature failures while eliminating the need of constant greasing the cables while in service.