Temp-Flex 100057 Series Flat Cables
Molex / Temp-Flex 100057 Series Flat Cables are designed for high-performance electrical and signal transmission in demanding environments. These cables and wires product range includes options with controlled impedance, tight OD tolerance, and varied shielding and jacket materials. The Molex Temp Flex 100057 series flat cables feature a wire gauge from 32AWG to 14AWG and a maximum operating temperature of +200°C. These devices come with an insulation resistance of 500MΩ and a maximum voltage of 300Vac. Applications include aerospace, medical, industrial, defense, telecom, data, and test and measurement applications.
Features
- Allows mass termination using IDT/IDC press-fit connectors
- Combines power, data, and coaxial wires in a single cable
- Designed for harsh environments including exposure to chemicals and high temperatures
- Enables reversed connector pinouts for board-to-board applications
- Maintains flexibility and bend resistance under frequent motion
- Offers compact construction for use in space-constrained designs
- Provides abrasion resistance in demanding mechanical settings
- Supports multiple micro cable types within a single assembly
Applications
- Aerospace and defence systems
- Data/computing/telecom/networking tools
- Industrial and commercial equipments
- Medical devices
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch Tolerance | 0.05mm |
| Maximum Voltage | 300Vac |
| Maximum Operating Temperature | +200°C |
| Insulation Resistance | 500MΩ |
| Wire Size | 32AWG to 14AWG |