Molex offers the following Product Families that relate to Off-the-Shelf Discrete Cable Assemblies. Not seeing what you want? Molex also offers a Custom Cable Creator to fit any customizable design need.
.093 Discrete Cable Assemblies
Standard .093 Discrete Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and up to a 12.0A current rating.
CLIK-Mate Cable Assemblies
CLIK-Mate™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
DuraClik ISL Single-Row Tin Discrete-Wire
OTS DuraClik ISL SR Sn Discrete-Wire Cable Assemblies deliver up to 3.0A and a variety of circuit sizes to facilitate both prototyping and global preproduction.
EdgeLock Discrete Cable Assemblies
Pico-Clasp Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
EXTreme Guardian Overmolded Cable Assemblies
Molex designs and manufactures custom overmolded cable assemblies in multiple circuit sizes and cable lengths, providing rugged strain relief at the interface between the connector and the jacketed cable.
EXTreme Guardian Overmolded Cable Assemblies Datasheet (PDF)
KK2.54 Tin Discrete Cable Assemblies
Off-the-Shelf (OTS) KK2.54 Tin Discrete Cable Assemblies offer three cable sizes (150.00, 300.00 and 600.00mm) and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Mega-Fit Dual-Row Cable Assemblies
Off-the-shelf Mega-Fit Cable Assemblies come in a variety of cable lengths with a compact connector to support both prototyping and global production.
Mega-Fit Single-Row Cable Assemblies
Off-the-Shelf Mega-Fit Single-Row Cable Assemblies deliver a 25.0A current rating and offer a variety of cable lengths with a compact connector to support both prototyping and global production.
MicroClasp Cable Assemblies
Ideal for compact applications, the MicroClasp2.00mm Wire-to-Board single-row and dual-row Connector System provides electrical and mechanical reliability that meets a diverse range of industry applications up to 85°C.
Micro-Fit Cable Assemblies
Standard Micro-Fit TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 5.0A maximum current rating to facilitate both prototyping and global production.
Micro-Fit 3.0 Dual-Row Cable Assemblies
Standard Micro-Fit TPA and non TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 6.5 to 8.5A maximum current rating to facilitate both prototyping and global production.
Micro-Fit Overmolded Cable Assemblies, Single Row
Off-the-Shelf (OTS) Micro-Fit Double-Ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection.
Micro-Lock Plus Cable Assemblies
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production.
Milli-Grid DR Tin Discrete-Wire
OTS Milli-Grid DR Sn Discrete-Wire Cable Assemblies offer a variety of cable lengths for connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications.
Mini-Fit Cable Assemblies
Standard Mini-Fit TPA2 Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating to facilitate both prototyping and global production.
Mini-Fit Jr. Dual- Row Cable Assemblies
The Mini-Fit Jr. Dual-Row Discrete Wire Cable Assembly delivers an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating.
Mini-Fit Sr. Cable Assemblies
Discrete Wire Cable Assemblies are available in a variety of circuits and cable lengths to facilitate both prototyping and global pre-production.
Mini-Fit Overmolded
The Mini-Fit Overmolded Cable Assemblies deliver up to 6.0A, provide terminal position assurance options and offer off-the-shelf and customized versions with various circuit sizes and lengths.
Mini-Fit Sigma Dual-Row Tin Discrete-Wire
Off-the-Shelf (OTS) Mini-Fit Sigma Dual-Row Tin Discrete-Wire Cable Assemblies deliver up to 11.5A of current and offer a variety of circuit sizes to facilitate both prototyping and global preproduction.
Mini-Fit Sigma Dual-Row Cable Assemblies Datasheet (PDF)
Mini-Lock Cable Assemblies
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production.
Mizu-P25 (Mini Type) Cable Assemblies
Off-the-Shelf Mizu-P25 (Mini Type) Cable Assemblies feature 2.50mm pitch, up to 4.0A current and an IP67 rating with a variety of cable lengths.
Mini-Fit Jr. Single-Row
The Mini-Fit Jr. Single-Row Discrete Wire Cable Assembly delivers an off-the-shelf solution with a variety of cable lengths and a 4.20mm-pitch connector with a 9.0A maximum current rating.
MultiCat Cable Assemblies
OTS MultiCat Discrete Cable Assemblies with precision machined contacts deliver high power, superior durability and proper connection via connector position assurance (CPA), making it effective in multiple industry categories.
MX150 Cable Assemblies
Off-the-Shelf MX150 Cable Assemblies deliver a 22.0A current rating and offer a variety of cable lengths for automotive and commercial vehicle applications.
Nano-Fit Cable Assemblies
Nano-Fit TPA Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
PicoBlade Cable Assemblies
Off-the-shelf PicoBlade Cable Assemblies come in a variety of cable lengths in a compact connector to support both prototyping and global production.
PicoBlade Discrete Wire Cable Assemblies
Off-the-shelf PicoBlade Cable Assemblies come in a variety of cable lengths in a compact connector to support both prototyping and global production.
Pico-Clasp Cable Assemblies
Pico-Clasp Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Pico-Clasp Expresslink 2.0 Cable Assemblies
Molex Expresslink 2.0 Pico-Clasp Cable Assemblies are data cables that can reach speeds of up to USB 2.0. Molex Expresslink 2.0 Pico-Clasp Cable Assemblies integrate a variety of different Molex connectors and are available for small passable footprints. The series is ideal for use in a variety of consumer, telecommunications, industrial, and medical applications.
Pico-Lock Cable Assemblies
Off-the-shelf Pico-Lock Discrete Wire Cable Assemblies offer a low-profile connector with durable locking and come in a variety of cable lengths.
Pico-Spox 1.5 Tin
OTS Pico-Spox 1.5 Sn Discrete-Wire Cable Assemblies deliver up to 3.0A and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Picoflex Ribbon Cable Assemblies
Off-the-Shelf Picoflex Ribbon Cable Assemblies deliver a wide variety of standard lengths and circuit sizes. They are readily available and ideal for early project development.
Single Row Micro-Fit Cable Assemblies
Standard Micro-Fit TPA and non TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a 3.00mm-pitch connector with a 6.5 to 8.5A maximum current rating to facilitate both prototyping and global production.
Stackable Linear (SL) Positive-Lock Cable Assemblies
Off-the-Shelf SL Positive-Lock Discrete Cable Assemblies come in a variety of cable lengths and support both prototyping and global production in a wide range of applications.
Stackable Linear (SL) Positive-Lock Cable Assemblies Datasheet (PDF)
Squba Cable Assemblies
OTS Squba Discrete Wire Cable Assemblies offer a 1.80mm pitch and an IP68 NEMA rating, and they are available in a variety of cable lengths to facilitate both prototyping and global production.
Squba 3.60mm Cable Assemblies
Off-the-Shelf Squba 3.60mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that offers an IP67 NEMA rating and carries 14.0A of current to deliver reliable power in a wide range of space-constrained applications.
Super Sabre Cable Assemblies
Standard Cable Assemblies deliver Off-the-Shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Ultra-Fit Cable Assemblies
Standard Ultra-Fit™ TPA Cable Assemblies deliver an off-the-shelf solution with a variety of cable lengths and a high-density, compact connector to facilitate both prototyping and global production.
Ultra-Fit Single-Row Cable Assemblies
Off-the-Shelf Ultra-Fit Cable Assemblies deliver an 11.0 to 14.0A current rating and offer a variety of cable lengths with the tangless feature that allows the terminal locking mechanism to be incorporated into the receptacle housing.
C-Grid III 2.0 Cable Assemblies
OTS C-Grid III Cable Assemblies offer complete design flexibility and unique design features to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Pico-Lock 2.0 Discrete Wire Cable Assemblies
OTS Pico-Lock 2.0 Cable Assemblies offer 1.00, 1.50 and 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention.
Micro-One 2.0 Discrete Wire Cable Assemblies
Micro-One 2.0 Cable Assemblies provide a 2.00mm-pitch solution with an integrated independent secondary lock and are available in a variety of circuit sizes and lengths for a range of design options.
EXTreme Guardian Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) EXTreme Guardian Discrete Wire Cable Assemblies offer a range of design options and are available in 2-and 3-circuit sizes.
EXTreme Guardian Discrete Wire Cable Assemblies Datasheet (PDF)
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.
Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies
Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single-row and a variety of circuit sizes to facilitate both prototyping and global preproduction.