Molex TermiMate One-Circuit Connector System

Molex TermiMate One-Circuit Board-to-Board and Wire-to-Board Terminal-Style Connector Systems provide an ultra-low profile, terminal-only system that prevents shadowing. These connectors offer wire-to-board and board-to-board options using the same plug terminal for design flexibility, component, and assembly efficiency. The TermiMate one-circuit connector systems operate within a temperature range from -55°C to +105°C and offer a maximum voltage rating of 125V. Typical applications include data communications, home entertainment, and LED strip lights.

Features

  • Floating tolerance (board-to-board)
  • Low profile and compact size
  • Offers design flexibility
  • Secure friction lock
  • Terminal-only system

Applications

  • Data communications
  • Home entertainment
  • LCD TV backlight
  • LED downlights
  • LED strip lights
  • Lighting
  • Tablet PC