Molex HDMI Micro Connectors

Molex HDMI Micro Connectors are 19-pin, 0.40mm pitch interconnects housed in a 6.50mm by 2.90mm stainless steel shell. The HDMI Micro connectors meet the mechanical and electrical requirements of the HDMI 1.4 specification while being half the size of the Mini (Type C) connector. The design supports multiple PCB mounting options and 5000 mating cycles and features such as a friction-lock shell, rear shell-over-housing, and receptacle terminal hold-down. These connectors provide equivalent mechanical strength and electrical performance to larger HDMI Type C connectors.

Features

  • 0.40mm pitch dual-row receptacle
  • 5000 mating cycles
  • Compact, half-size of Mini HDMI
  • Friction-lock shell
  • HDMI 1.4 compliant
  • Multiple PCB mounting options
  • Over-insertion protection for PCB
  • Rear shell-over-housing
  • Receptacle terminal hold-down
  • Strong retention with tactile feedback

Applications

  • Adaptors and peripherals
  • Car navigation
  • Ethernet channel
  • Mobile phones
  • Smart phones